Part Details for 241-0022-5-30 by Hirose Electric Co Ltd
Overview of 241-0022-5-30 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780022ASGB-XXX-8ET | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780022AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 241-0022-5-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST60-10P(30)
|
Avnet Americas | Conn I/O RCP 10 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: ST60-10P(30)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9750 / $1.1310 | Buy Now |
|
Onlinecomponents.com | Interface Connector - Receptacle - 10 Position - 0.020" (0.50mm) Pitch - Solder Termination - Board Edge, Surface Mount, Right Angle - 1500 Pcs. Reel. RoHS: Compliant |
7500 In Stock |
|
$0.8910 / $1.2410 | Buy Now |
DISTI #
241-0022-5-30
|
Avnet Abacus | Conn I/O RCP 10 POS 0.5mm Solder RA SMD T/R (Alt: 241-0022-5-30) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 1500 |
|
Buy Now | |
|
Master Electronics | Interface Connector - Receptacle - 10 Position - 0.020" (0.50mm) Pitch - Solder Termination - Board Edge, Surface Mount, Right Angle - 1500 Pcs. Reel. RoHS: Compliant |
7500 In Stock |
|
$0.8910 / $1.2410 | Buy Now |