Part Details for 240PC089S0015 by Delphi Automotive LLP
Overview of 240PC089S0015 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 240PC089S0015
240PC089S0015 CAD Models
240PC089S0015 Part Data Attributes
|
240PC089S0015
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
240PC089S0015
Delphi Automotive LLP
Relay Socket, 8 Contact(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Contact Finish Mating | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Number of Contacts | 8 |