Part Details for 240PC089S0015 by Aptiv PLC
Results Overview of 240PC089S0015 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
240PC089S0015 Information
240PC089S0015 by Aptiv PLC is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 240PC089S0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9029
|
Newark | Housing, Rcpt, 8Pos, Pbt, Black, Product Range:Mixed Sicma 280/800 Series, Gender:Receptacle, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$2.1700 / $3.6900 | Buy Now |
DISTI #
649-240PC089S0015
|
Mouser Electronics | Automotive Connectors 8 way F Hybrid 2.8 8 SICMA Relay Socket Sealed Connector RoHS: Compliant | 355 |
|
$3.3200 / $10.2700 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | 192 |
|
$4.7520 / $8.6400 | Buy Now | |
DISTI #
240PC089S0015
|
TTI | Automotive Connectors 8 way F Hybrid 2.8 8 SICMA Relay Socket Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Each |
Americas - 1440 In Stock |
|
$3.6000 | Buy Now |
DISTI #
240PC089S0015-B
|
TTI | Automotive Connectors 8WAY RELAY SKT BLACK FM HSNG 2.8MM TRM S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$7.1900 | Buy Now |
DISTI #
240PC089S0015
|
Avnet Abacus | Conn Housing F 8 POS Crimp ST Cable Mount (Alt: 240PC089S0015) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |