Part Details for 240PC089S0015 by Amphenol FCi
Overview of 240PC089S0015 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240PC089S0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$6.3360 / $8.6400 | Buy Now | |
|
ComSIT USA | FEMALE CONNECTOR 6 X 2.8 + 2 X 8 Relay Socket, 8 Contact(s) RoHS: Not Compliant | Europe - 720 |
|
RFQ |
Part Details for 240PC089S0015
240PC089S0015 CAD Models
240PC089S0015 Part Data Attributes
|
240PC089S0015
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
240PC089S0015
Amphenol FCi
Relay Socket, 8 Contact(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Contact Finish Mating | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Number of Contacts | 8 |