Part Details for 240PC079S0003 by Amphenol FCi
Overview of 240PC079S0003 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 240PC079S0003
240PC079S0003 CAD Models
240PC079S0003 Part Data Attributes
|
240PC079S0003
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
240PC079S0003
Amphenol FCi
Relay Socket, 7 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Contact Finish Mating | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Number of Contacts | 7 |