Part Details for 240NQ020-1 by SMC Diode Solutions
Overview of 240NQ020-1 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240NQ020-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240NQ020-1SMC-ND
|
DigiKey | DIODE SCHOTTKY 20V 240A PRM1-1 Min Qty: 594 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5627 | Buy Now |
DISTI #
240NQ020-1-SMC
|
TME | Module: diode, single diode, 20V, If: 240A, PRM1-1, Ifsm: 3.6kA, bulk Min Qty: 1 | 0 |
|
$26.4000 / $38.5000 | RFQ |