240KH20J-FP7.5TR
YAGEO Corporation
Description: Varistor,

Overview of 240KH20J-FP7.5TR by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 240KH20J-FP7.5TR by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 240KH20J-FP7.5TR
Avnet Americas Metal Oxide Varistor High Temperature 24V 10% 3KA 20mm Disc 2-Pin Radial Leaded T/R - Bulk (Alt: 240KH20J-FP7.5TR) Min Qty: 400 Package Multiple: 400 Container: Bulk 0
RFQ

CAD Models for 240KH20J-FP7.5TR by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240KH20J-FP7.5TR by YAGEO Corporation

240KH20J-FP7.5TR
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Resistor Type
VARISTOR
Want to compare parts?
  1. 240KH20J-FP7.5TR
    YAGEO Corporation
    Varistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240KH20J-FP7.5TR by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240KH20J-FP7.5TR by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 240KH20J-FP7.5TR would you like to use for your alert(s)?
  • Please alert me when 240KH20J-FP7.5TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240KH20J-FP7.5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240KH20J-FP7.5TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240KH20J-FP7.5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240KH20J-FP7.5TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240KH20J-FP7.5TR by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: