Part Details for 240KH05J-TR by YAGEO Corporation
Overview of 240KH05J-TR by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240KH05J-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240KH05J-TR
|
Avnet Americas | Metal Oxide Varistor High Temperature 24V 10% 0.25KA 5mm Disc 2-Pin Radial Leaded T/R - Bulk (Alt: 240KH05J-TR) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
240KH05J-TR
|
Avnet Americas | Metal Oxide Varistor High Temperature 24V 10% 0.25KA 5mm Disc 2-Pin Radial Leaded T/R - Bulk (Alt: 240KH05J-TR) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |