Part Details for 240KD20-P7.5TR by YAGEO Corporation
Overview of 240KD20-P7.5TR by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240KD20-P7.5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240KD20-P7.5TR
|
Avnet Americas | Metal Oxide Varistor 24V 10% 2KA 20mm Disc 2-Pin Radial Leaded T/R - Bulk (Alt: 240KD20-P7.5TR) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |