Part Details for 240D45 by Opto 22
Overview of 240D45 by Opto 22
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 240D45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9785
|
Newark | Ssr, Panel Mount, 280Vac, 32Vdc, 45A, Contact Configuration:Spst, Load Current:45A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:24Vac, Depth:57.15Mmrohs Compliant: Yes |Opto 22 240D45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$87.3200 / $97.8300 | Buy Now |
DISTI #
3845-240D45-ND
|
DigiKey | 240 VAC, 45 AMP, DC CONTROL SOLI Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$109.9900 | Buy Now |
DISTI #
94-240D45
|
Mouser Electronics | Solid State Relays - Industrial Mount 240 VAC, 45 Amp, DC Control Solid State Relay (SSR) RoHS: Compliant | 37 |
|
$82.4400 / $89.7600 | Buy Now |
DISTI #
70133864
|
RS | Solid State Relay, 32 VDC, SPST-NO, 45A/240V, DC Switching, DC Series | Opto 22 240D45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$71.6500 / $89.5700 | RFQ |
|
Future Electronics | SSR Series 240 VAC 45 A Zero Cross DC Control Chassis Mount Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$82.5800 / $86.7100 | Buy Now |
|
Onlinecomponents.com | Relay SSR 280V AC-IN 240V AC-OUT 4-Pin RoHS: Compliant |
326 In Stock |
|
$73.2200 / $89.2300 | Buy Now |
DISTI #
70804321
|
Verical | Relay SSR 280V AC-IN 240V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 126 |
|
$92.9177 / $104.9765 | Buy Now |
|
Master Electronics | Relay SSR 280V AC-IN 240V AC-OUT 4-Pin RoHS: Compliant |
326 In Stock |
|
$73.2200 / $89.2300 | Buy Now |
Part Details for 240D45
240D45 CAD Models
240D45 Part Data Attributes
|
240D45
Opto 22
Buy Now
Datasheet
|
Compare Parts:
240D45
Opto 22
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22 mm | |
Overall Length | 57 mm |