Part Details for 240A10 by Opto 22
Overview of 240A10 by Opto 22
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9780
|
Newark | Ssr, Panel Mount, 280Vac, 280Vac, 10A, Contact Configuration:-, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Opto 22 240A10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4400 / $64.3200 | Buy Now |
DISTI #
3845-240A10-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$69.0500 | Buy Now |
DISTI #
94-240A10
|
Mouser Electronics | Solid State Relays - Industrial Mount 240 VAC, 10 Amp, AC Control Solid State Relay (SSR) RoHS: Compliant | 10 |
|
$53.9800 / $62.8000 | Buy Now |
DISTI #
70133856
|
RS | Relay, 10 A (Nom.), Solid State, 85 VAC (Pick-Up), 10 VAC (Drop-Out), Screw | Opto 22 240A10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 109 |
|
$56.3400 / $70.4300 | Buy Now |
|
Future Electronics | SSR Series 240 VAC 10 A Zero Cross AC Control Chassis Mount Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$59.1500 / $62.1100 | Buy Now |
|
Onlinecomponents.com | Relay SSR 280V AC-IN 240V AC-OUT 4-Pin RoHS: Compliant |
6 In Stock |
|
$53.8700 / $62.9100 | Buy Now |
|
Master Electronics | Relay SSR 280V AC-IN 240V AC-OUT 4-Pin RoHS: Compliant |
6 In Stock |
|
$53.8700 / $62.9100 | Buy Now |
Part Details for 240A10
240A10 CAD Models
240A10 Part Data Attributes
|
240A10
Opto 22
Buy Now
Datasheet
|
Compare Parts:
240A10
Opto 22
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 85 V | |
Input Type | AC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22 mm | |
Overall Length | 57 mm |