Part Details for 240MG1000 by Hammond Manufacturing
Overview of 240MG1000 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 240MG1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0063
|
Newark | Isolation Transformer, 1Kva, 4.17A, Chassis Mount Transformer Type:Medical Grade Line Isolation, Secondary Voltages:240V, Power Rating:1Kva, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary Rohs Compliant: Yes |Hammond 240MG1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$494.9200 / $514.7800 | Buy Now |
DISTI #
3937-240MG1000-ND
|
DigiKey | XFRMR MED GRADE ISOL 1000VA Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$871.4365 / $1,018.9100 | Buy Now |
DISTI #
164-240MG1000-ND
|
DigiKey | XFRMR MED GRADE ISOL 1000VA Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$455.3200 | Buy Now |
DISTI #
546-240MG1000
|
Mouser Electronics | Power Transformers Isolation transformer, medical grade, 1000VA, 240 VAC to 240 VAC, MG Series RoHS: Compliant | 2 |
|
$455.3100 | Buy Now |
DISTI #
71822568
|
RS | TRANSFORMER, MEDICAL LINE ISOLATION, 240 TO 240VAC, 1000VA, 4.33A, 6 FT CORD | Hammond Manufacturing 240MG1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$509.0700 | RFQ |
|
Onlinecomponents.com | Isolation Transformer - Medical - 1000VA - 240VAC to 240VAC - (4) 6-15P Outlets RoHS: Compliant | 8 Factory Stock |
|
$491.7500 / $520.4800 | Buy Now |
|
Powell Electronics | MEDICAL LINE ISOLATION, 1000VA Min Qty: 1 | 5 |
|
$479.2900 / $560.4000 | Buy Now |
|
Master Electronics | Isolation Transformer - Medical - 1000VA - 240VAC to 240VAC - (4) 6-15P Outlets RoHS: Compliant | 8 Factory Stock |
|
$491.7500 / $520.4800 | Buy Now |
|
Neutron USA | TRANSFORMER, MEDICAL LINE ISOLATION, 240 TO 240VAC, 1000VA, 4.33A, 6 FT CORD | 22 |
|
$1,213.9400 | Buy Now |
Part Details for 240MG1000
240MG1000 CAD Models
240MG1000 Part Data Attributes
|
240MG1000
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
240MG1000
Hammond Manufacturing
Auto Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.60.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 156.2 mm | |
Input Voltage-Nom | 240 V | |
Length | 264.14 mm | |
Mounting Feature | PORTABLE MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 4.17 A | |
Output Voltage 1 | 240 V | |
Primary Rating | SINGLE 240V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1000 VA | |
Width | 189.66 mm |