240KH05J-FTR
YAGEO Corporation
Description: Varistor,

Overview of 240KH05J-FTR by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 240KH05J-FTR by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 240KH05J-FTR
Avnet Americas Metal Oxide Varistor High Temperature 24V 10% 0.25KA 5mm Disc 2-Pin Radial Leaded T/R - Bulk (Alt: 240KH05J-FTR) Min Qty: 2000 Package Multiple: 2000 Container: Bulk 0
RFQ

CAD Models for 240KH05J-FTR by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240KH05J-FTR by YAGEO Corporation

240KH05J-FTR
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
Resistor Type
VARISTOR
Want to compare parts?
  1. 240KH05J-FTR
    YAGEO Corporation
    Varistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240KH05J-FTR by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240KH05J-FTR by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 240KH05J-FTR would you like to use for your alert(s)?
  • Please alert me when 240KH05J-FTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240KH05J-FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240KH05J-FTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240KH05J-FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240KH05J-FTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240KH05J-FTR by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: