Part Details for 2408NL-04W-B19-P50 by NMB Technologies Corporation
Results Overview of 2408NL-04W-B19-P50 by NMB Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2408NL-04W-B19-P50
2408NL-04W-B19-P50 CAD Models
2408NL-04W-B19-P50 Part Data Attributes
|
2408NL-04W-B19-P50
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2408NL-04W-B19-P50
NMB Technologies Corporation
FAN DC AXIAL 12V 60X20 TAC
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 10.9 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 22.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.78 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 0.5 W | |
Rated Voltage | 12 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 85 g | |
Width | 20 mm |