Part Details for 2408818-1 by TE Connectivity
Overview of 2408818-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2408818-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5126
|
Newark | Rect Power Housing, Rcpt, 1Pos, 6.2Mm Rohs Compliant: Yes |Amp Te Connectivity 2408818-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$0.3780 / $0.4270 | Buy Now |
DISTI #
17-2408818-1-ND
|
DigiKey | REC HSG 1P WHT HCI 6.2 PITCH NO Min Qty: 1 Lead time: 9 Weeks Container: Bag |
9999 In Stock |
|
$0.2135 / $0.4000 | Buy Now |
DISTI #
5831-2408818-1-ND
|
DigiKey | Rec HSG 1P WHT HCI 6.2 Pitch No Min Qty: 550 Container: Retail Package MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2300 / $0.2900 | Buy Now |
DISTI #
2408818-1
|
Avnet Americas | Rec HSG 1P WHT HCI 6.2 Pitch No Wings - Bulk (Alt: 2408818-1) Min Qty: 16000 Package Multiple: 16000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1164 / $0.1787 | Buy Now |
DISTI #
571-2408818-1
|
Mouser Electronics | Headers & Wire Housings Rec HSG 1P WHT HCI 6.2 Pitch No Wings RoHS: Compliant | 9998 |
|
$0.1930 / $0.4300 | Buy Now |
DISTI #
74994850
|
RS | Rec HSG 1P WHT HCI 6.2 Pitch No Wings | TE Connectivity 2408818-1 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2450 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16000 Package Multiple: 8000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.1646 | Buy Now |
DISTI #
AMP2408818-1
|
Heilind Electronics | REC HSG 1P WHT HCI 6.2 PITCH N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rec HSG 1P WHT HCI 6.2 Pitch No Wings RoHS: Compliant | 0 |
|
$0.1675 / $0.3507 | Buy Now |
DISTI #
77342698
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount White RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 5000 |
|
$0.2486 / $0.3439 | Buy Now |