Part Details for 240825-4 by TE Connectivity
Overview of 240825-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240825-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240825-4-ND
|
DigiKey | PLATE-STRIP HOLD DOWN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.4600 | Buy Now |
DISTI #
240825-4
|
Avnet Americas | PLATE-STRIP HOLD DOWN - Bulk (Alt: 240825-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$113.4784 / $173.2572 | Buy Now |
DISTI #
571-240825-4
|
Mouser Electronics | Bench Top Tools PLATE-STRIP HOLD DOWN | 0 |
|
$192.5200 / $199.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$181.7100 | Buy Now |
DISTI #
AMP240825-4
|
Heilind Electronics | PLATE-STRIP HOLD DOWN | Americas - 0 in Stock |
|
$149.0000 / $236.5080 | Buy Now |
|
Onlinecomponents.com | Tools And Accessories, Plate-Strip Hold Down RoHS: Compliant |
1 In Stock |
|
$131.7200 / $206.4700 | Buy Now |
DISTI #
67204854
|
Verical | Tools And Accessories, Plate-Strip Hold Down Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 1 |
|
$171.2360 / $268.4110 | Buy Now |
DISTI #
AMP240825-4
|
Interstate Connecting Components | PLATE-STRIP HOLD DOWN | 0 |
|
$149.0000 / $236.5080 | Buy Now |
DISTI #
000000000000930172
|
Sager | Bench Top Tools PLATE-STRIP HOLD DOWN Min Qty: 1 | 0 |
|
$206.9400 / $219.1200 | Buy Now |
|
Master Electronics | Tools And Accessories, Plate-Strip Hold Down RoHS: Compliant |
1 In Stock |
|
$131.7200 / $206.4700 | Buy Now |