Part Details for 2408-006-102-00 by Excelitas Technologies Corporation
Overview of 2408-006-102-00 by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2408-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 7A 900Mohm To-220Ab | |
UPC2408AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
HN58X2408TI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / |
Price & Stock for 2408-006-102-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1601-2408-006-102-00-ND
|
DigiKey | ADAPTER FOCUS CLAMP Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$45.0000 | Buy Now |