Part Details for 2405870-4 by TE Connectivity
Overview of 2405870-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2405870-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8204
|
Newark | Cable Assy, 4P Cn1-Cn2, 1.5Mm, 0.3M Rohs Compliant: Yes |Te Connectivity 2405870-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$2.9400 / $3.3600 | Buy Now |
DISTI #
343-2405870-4-ND
|
DigiKey | CT 4P 300MM CABLE ASSEMBLY 6-353 Min Qty: 1 Lead time: 24 Weeks Container: Bag |
1495 In Stock |
|
$1.3875 / $2.5700 | Buy Now |
DISTI #
2405870-4
|
Avnet Americas | MINI CT 4P 300MM CABLE ASSEMBLY 6-353908-4 - Bulk (Alt: 2405870-4) Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.1316 | Buy Now |
DISTI #
571-2405870-4
|
Mouser Electronics | Rectangular Cable Assemblies CT 4P 300MM CABLE ASSEMBLY 6-353908-4 RoHS: Compliant | 0 |
|
$1.4600 / $1.4700 | Order Now |
DISTI #
75110474
|
RS | MINI CT 4 Position 300MM CABLE ASSEMBLY 6-353908-4 | TE Connectivity 2405870-4 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$1.2500 | Buy Now |
DISTI #
AMP2405870-4
|
Heilind Electronics | CT 4P 300MM CABLE ASSEMBLY 6-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
77342277
|
Verical | Cable Assembly, Wire to Board, Straight, 28 AWG RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 750 |
|
$2.0571 / $2.7576 | Buy Now |
DISTI #
AMP2405870-4
|
Interstate Connecting Components | CT 4P 300MM CABLE ASSEMBLY 6-3 | 0 |
|
Buy Now |