Part Details for 2405869-3 by TE Connectivity
Overview of 2405869-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2405869-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8195
|
Newark | Cable Assy, 3P Cn1-Cn2, 2Mm, 0.3M Rohs Compliant: Yes |Te Connectivity 2405869-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$2.9600 / $3.2800 | Buy Now |
DISTI #
343-2405869-3-ND
|
DigiKey | CT 3P 300MM CABLE ASSEMBLY 2-179 Min Qty: 1 Lead time: 25 Weeks Container: Bag |
1296 In Stock |
|
$1.3936 / $2.6900 | Buy Now |
DISTI #
2405869-3
|
Avnet Americas | CT 3P 300MM CABLE ASSEMBLY 2-179228-3 (Alt: 2405869-3) Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 3 Days | 0 |
|
$1.0960 | Buy Now |
DISTI #
571-2405869-3
|
Mouser Electronics | Rectangular Cable Assemblies CT 3P 300MM CABLE ASSEMBLY 2-179228-3 RoHS: Compliant | 0 |
|
$1.4100 / $2.4200 | Order Now |
DISTI #
75110465
|
RS | CT 3 Position 300MM CABLE ASSEMBLY 2-179228-3 | TE Connectivity 2405869-3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.2100 | Buy Now |
DISTI #
AMP2405869-3
|
Heilind Electronics | CT 3P 300MM CABLE ASSEMBLY 2-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.5600 | Buy Now |
DISTI #
77342918
|
Verical | Cable Assembly, Wire to Board, Straight, 24 AWG RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 750 |
|
$1.9857 / $2.6667 | Buy Now |
DISTI #
24058693-TEC-0
|
TME | 2405869-3 Min Qty: 15 | 750 |
|
$2.0357 / $2.8453 | Buy Now |