Part Details for 24044 by Littelfuse Inc
Overview of 24044 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-24044-MR | Renesas Electronics Corporation | Digital Audio Amplifier Power Stage | |
D2-24044-MR-T | Renesas Electronics Corporation | Digital Audio Amplifier Power Stage | |
10137924-0441LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 4 Positions, GW Compatible LCP. |
Price & Stock for 24044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8693
|
Newark | Sol 12V 4.4Ohm Intmt 3Stud Bag/ Bulk |Littelfuse 24044 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 / $28.7100 | Buy Now |
DISTI #
576-24044
|
Mouser Electronics | Solenoids & Actuators 750A MAKE-100A BREAK INTRMNT DUTY 6-12V RoHS: Compliant | 0 |
|
$26.0300 / $28.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9700 / $32.7800 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.SOLENOID 12V 4.4OHM INTMT 3STUD | 0 |
|
$55.6744 / $59.5716 | RFQ |
Part Details for 24044
24044 CAD Models
24044 Part Data Attributes
|
24044
Littelfuse Inc
Buy Now
|
Compare Parts:
24044
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |