Part Details for 24040-BE-XL by FAG Bearings
Overview of 24040-BE-XL by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-H30-24-040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 48 Positions. | |
59202-H32-24-040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 48 Positions. | |
10121510-240404ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 28P4S |
Price & Stock for 24040-BE-XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451784
|
RS | Spherical Roller Bearing, 200MM ID, 310MM OD, 109MM Width | FAG Bearings (Schaeffler) 24040-BE-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,458.1700 / $4,599.7100 | RFQ |