There are no models available for this part yet.
Overview of 2404-L-06-02 by Brennan Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1240-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451MXC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 2404-L-06-02 by Brennan Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74776604
|
RS | 06MJ-02MP Straight Long (2.20 OAL) | Brennan 2404-L-06-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1500 | RFQ |