Part Details for 2404-000-X5U0-102P by Tusonix
Overview of 2404-000-X5U0-102P by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2404-000-X5U0-102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2404-000-X5U0-102P-ND
|
DigiKey | CAP FEEDTHRU 1000PF 500V AXIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9070 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 500 V, 20 A, FEED THROUGH CAPACITOR | 141 |
|
$6.5000 / $15.0000 | Buy Now |
Part Details for 2404-000-X5U0-102P
2404-000-X5U0-102P CAD Models
2404-000-X5U0-102P Part Data Attributes:
|
2404-000-X5U0-102P
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2404-000-X5U0-102P
Tusonix
Feed Through Capacitor, 1 Function(s), 500V, 20A, 11
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 5.77 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 40 dB | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2404-000-X5U0-102P
This table gives cross-reference parts and alternative options found for 2404-000-X5U0-102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2404-000-X5U0-102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2404-000-X5U0-102P | Feed Through Capacitor, 1 Function(s), 500V, 20A, 11 | CTS Corporation | 2404-000-X5U0-102P vs 2404-000-X5U0-102P |
2404-000-X5U0-102PLF | Feed Through Capacitor, 1 Function(s), 500V, ROHS COMPLIANT PACKAGE-2 | Tusonix | 2404-000-X5U0-102P vs 2404-000-X5U0-102PLF |