Part Details for 2403459 by Phoenix Contact
Overview of 2403459 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2403459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Touch panel with 17.8 cm/7" TFT-display (Projective-capacitive (PCAP)) - 800 x 480 pixel(s) (WVGA) - 16.7 million colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A8 - 1000 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> Embedded Compact 7 and user software: Visu+. (bus system: without) | 0 |
|
$1,962.0600 / $2,047.0800 | Buy Now |
DISTI #
000000000005577624
|
Sager | TFT Displays & Accessories TP 3070W/P | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Touch panel | 1200 |
|
RFQ | |
|
Master Electronics | Touch panel with 17.8 cm/7" TFT-display (Projective-capacitive (PCAP)) - 800 x 480 pixel(s) (WVGA) - 16.7 million colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A8 - 1000 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> Embedded Compact 7 and user software: Visu+. (bus system: without) | 0 |
|
$1,962.0600 / $2,047.0800 | Buy Now |
Part Details for 2403459
2403459 CAD Models
2403459 Part Data Attributes:
|
2403459
Phoenix Contact
Buy Now
|
Compare Parts:
2403459
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |