Part Details for 2403121 by Phoenix Contact
Overview of 2403121 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2403121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2403121
|
Mouser Electronics | LED Lighting Fixtures PLD T/1AC/UD/1CON RoHS: Compliant | 0 |
|
$242.5300 / $259.2000 | Order Now |
DISTI #
71911417
|
RS | LED light | Phoenix Contact 2403121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$283.4500 / $308.1000 | RFQ |
|
Onlinecomponents.com | LED light - 230 V AC - color temperature 5000 K - length 307 mm - QUICKON connection - Light housing: Plastic - directional light (top/bottom) | 0 |
|
$263.9000 / $292.1500 | Buy Now |
DISTI #
000000000006070252
|
Sager | LED Lighting Fixtures PLD T/1AC/UD/1CON | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | LED light | 1500 |
|
RFQ | |
|
Master Electronics | LED light - 230 V AC - color temperature 5000 K - length 307 mm - QUICKON connection - Light housing: Plastic - directional light (top/bottom) | 0 |
|
$263.9000 / $292.1500 | Buy Now |
Part Details for 2403121
2403121 CAD Models
2403121 Part Data Attributes:
|
2403121
Phoenix Contact
Buy Now
|
Compare Parts:
2403121
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |