-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8620
|
Newark | Ha-Vis Econ 3042Bt-Af - Unmanaged Switch With 4 Rj45, 2 Sc Duplex Sm Fiber, (Extended Temp. Range) |Harting 24030042200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$693.9700 / $720.6600 | Buy Now |
DISTI #
1195-24030042200-ND
|
DigiKey | HA-VIS ECON 3042BT-AF - UNMANAGE Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$994.4900 | Buy Now |
DISTI #
617-24030042200
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 3042BT-AF - unmanaged switch with 4 RJ45, 2 SC Duplex SM Fiber, (extended temp. range) | 0 |
|
$779.0200 | Order Now |
DISTI #
70732723
|
RS | Ind Ethernet Switch, Output Power 3.41 W, 6 Ports, Ha-VIS Econ 3000 Series | HARTING 24030042200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$863.6800 / $938.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$693.2800 | Buy Now |
DISTI #
HRT24030042200
|
Heilind Electronics | HA-VIS ECON 3042BT-AF - UNMANA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24030042200
|
TME | Switch Ethernet, unmanaged, Number of ports: 4, 9÷60VDC, RJ45,SC Min Qty: 1 | 0 |
|
$496.2200 / $534.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy