There are no models available for this part yet.
Overview of 24030-BE-XL-K30-C3 by FAG Bearings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD2403(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
10119332-403-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Surface Mount, Single row , 6 Positions, 2.54mm (0.100in) Pitch , With Peg | |
RJMG224030032FR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x4, 1G with POE, without LEDs |
Price & Stock for 24030-BE-XL-K30-C3 by FAG Bearings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72451758
|
RS | Spherical Roller Bearing, 150MM ID, 225MM OD, 75MM Width | FAG Bearings (Schaeffler) 24030-BE-XL-K30-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,802.7000 / $1,859.9200 | RFQ |