There are no models available for this part yet.
Overview of 2402670-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2402670-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
343-2402670-1-ND
|
DigiKey | G SERIES, JACK 15 AMP, PCB Min Qty: 10080 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8680 | Buy Now | |
DISTI #
2402670-1
|
Avnet Americas | Connector RF G Type Receptacle 10MHz to 1GHz 75 Ohm Straight Panel Mount (Alt: 2402670-1) Min Qty: 10080 Package Multiple: 1120 | 0 |
|
$3.2250 | Buy Now | |
DISTI #
571-2402670-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors G SERIES, JACK 15 AMP, PCB RoHS: Compliant | 0 |
|
$3.0800 | Order Now | |
DISTI #
AMP2402670-1
|
Heilind Electronics | G SERIES, JACK 15 AMP, PCB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Connector RF G Type Receptacle 10MHz to 1GHz 75 Ohm Straight Panel Mount RoHS: Compliant | 0 |
|
$3.0900 / $9.0500 | Buy Now | ||
DISTI #
AMP2402670-1
|
Interstate Connecting Components | G SERIES, JACK 15 AMP, PCB | 0 |
|
Buy Now | ||
Master Electronics | Connector RF G Type Receptacle 10MHz to 1GHz 75 Ohm Straight Panel Mount RoHS: Compliant | 0 |
|
$3.0900 / $9.0500 | Buy Now |