Part Details for 2402500 by Excel Cell Electronic Co Ltd
Overview of 2402500 by Excel Cell Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-112402500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
54242-112402500LF | Amphenol Communications Solutions | BergStik® , Board to Board Connector, Unshrouded Vertical header, Surface Mount, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
54122-112402500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch |