-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2938
|
Newark | Ethernet I/O Module, Ha-Vis, 5Ch, No. Of Ports:7Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Poe Gigabit Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 7, Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24024052220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,326.7800 / $1,377.8100 | Buy Now |
DISTI #
1195-24024052220-ND
|
DigiKey | HA-VIS ECON 2052GBT-AF-P - UNMAN Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,773.3800 | Buy Now |
DISTI #
617-24024052220
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 2052GBT-AF-P - unmanaged switch with 5 Gigabit RJ45 (4PoE), 2 SC Duplex SM Fiber, (extended temp. range) | 0 |
|
$1,653.1600 | Order Now |
DISTI #
70357831
|
RS | Ethernet Switch, 11 Port, Unmanaged, 10 to 60 VDC, eCon 2000 Series | HARTING 24024052220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,997.1800 / $2,102.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$1,325.4600 | Buy Now |
DISTI #
HRT24024052220
|
Heilind Electronics | HA-VIS ECON 2052GBT-AF-P - UNM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24024052220
|
TME | Switch PoE Ethernet, unmanaged, Number of ports: 5, 9÷60VDC, IP30 Min Qty: 1 | 0 |
|
$900.4000 / $969.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy