Part Details for 24023055 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 24023055 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24023055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2582-24023055-ND
|
DigiKey | COMPLETE UNIT LED Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$99.3700 | Buy Now |
DISTI #
71863015
|
RS | Multicolor Beacon, 7 colors, with Buzzer, 24VDC | WERMA 24023055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$100.3600 | Buy Now |
DISTI #
WER-24023055
|
TME | Signaller: lighting-sound, 30mm, -20÷50°C, Ø32mm, IP65, 24VDC Min Qty: 1 | 0 |
|
$70.3200 | RFQ |