Part Details for 2402050-1 by TE Connectivity
Overview of 2402050-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2402050-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3635
|
Newark | Automotive Contact, Pin, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Plug Housing Connectors, Contact Material:-, Contact Plating:Silver Rohs Compliant: Yes |Te Connectivity 2402050-1 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0000 / $26.7500 | Buy Now |
DISTI #
1734-2402050-1-ND
|
DigiKey | PIN, DIA8.0 CONTACT ASSY, TYP1 Min Qty: 72 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$18.2721 | Buy Now |
DISTI #
2402050-1
|
Avnet Americas | PIN, DIA8.0 CONTACT ASSY, TYP1 - Bulk (Alt: 2402050-1) Min Qty: 72 Package Multiple: 72 Container: Bulk | 862 Factory Stock |
|
$16.6115 / $19.3611 | Buy Now |
DISTI #
571-2402050-1
|
Mouser Electronics | Automotive Connectors PIN, DIA8.0 CONTACT ASSY, TYP1 RoHS: Compliant | 0 |
|
$20.2200 / $21.4000 | Order Now |
DISTI #
75133703
|
RS | Automotive Terminal, Pin, Pin Diameter 8 MM, Terminates to Wire, Chrging Inlet | TE Connectivity 2402050-1 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6700 | RFQ |
DISTI #
AMP2402050-1
|
Heilind Electronics | PIN, DIA8.0 CONTACT ASSY, TYP1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 862 Factory Stock |
|
$18.1500 / $38.0100 | Buy Now |
DISTI #
AMP2402050-1
|
Interstate Connecting Components | PIN, DIA8.0 CONTACT ASSY, TYP1 | 0 |
|
Buy Now | |
DISTI #
2402050-1
|
Avnet Abacus | PIN, DIA8.0 CONTACT ASSY, TYP1 (Alt: 2402050-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 862 Factory Stock |
|
$18.1500 / $38.0100 | Buy Now |
Part Details for 2402050-1
2402050-1 CAD Models
2402050-1 Part Data Attributes
|
2402050-1
TE Connectivity
Buy Now
|
Compare Parts:
2402050-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |