-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24020062220 by HARTING Technology Group is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8575
|
Newark | Ha-Vis Econ 2062Bt-Af-P - Unmanaged Switch With 6 Rj45 (4 Poe), 2 Sc Duplex Sm Fiber, (Extended Temp... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$872.8000 / $906.3700 | Buy Now |
DISTI #
1195-24020062220-ND
|
DigiKey | HA-VIS ECON 2062BT-AF-P - UNMANA Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,222.9000 | Buy Now |
DISTI #
617-24020062220
|
Mouser Electronics | Managed Ethernet Switches Ha-VIS eCon 2062BT-AF-P - unmanaged switch with 6 RJ45 (4 PoE), 2 SC Duple... more | 0 |
|
$983.2300 | Order Now |
DISTI #
70732687
|
RS | Ind Ethernet Switch, Output Power 2.88 W, 8 Ports, Ha-VIS Econ 2000 Series | HARTING 24020062220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,372.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$871.9300 | Buy Now |
DISTI #
HRT24020062220
|
Heilind Electronics | HA-VIS ECON 2062BT-AF-P - UNMA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
24020062220
|
TME | Switch PoE Ethernet, unmanaged, Number of ports: 6, 9÷60VDC, IP30 Min Qty: 1 | 0 |
|
$571.9500 / $615.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy