Part Details for 2402 by VISATON GmbH & Co KG
Overview of 2402 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2402MLF | Renesas Electronics Corporation | Multiplier And Zero Delay Buffer | |
2402MLFT | Renesas Electronics Corporation | Multiplier And Zero Delay Buffer | |
SER1052-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 2402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-2402-ND
|
DigiKey | FR 8 TA 4 OHM Min Qty: 50 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$9.4780 | Buy Now |
DISTI #
243-2402
|
Mouser Electronics | Speakers & Transducers FR 8 TA 4ohm, 8cm (3.3") full range speaker with good bass reproduction | 1 |
|
$7.8000 / $12.4300 | Buy Now |
Part Details for 2402
2402 CAD Models
2402 Part Data Attributes
|
2402
VISATON GmbH & Co KG
Buy Now
|
Compare Parts:
2402
VISATON GmbH & Co KG
|
Samacsys Manufacturer | VISATON |