Part Details for 2401 by Pomona Electronics
Overview of 2401 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2239
|
Newark | Metal Enclosure, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:28.7Mm, External Width - Metric:57Mm, External Depth - Metric:22Mm, Ip Rating:-, Body Color:Blue, Nema Rating:- |Pomona 2401 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.9900 | Buy Now |
DISTI #
501-2114-ND
|
DigiKey | BOX ALUM BLUE 2.25"L X 1.13"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$77.9876 / $81.8900 | Buy Now |
DISTI #
565-2401
|
Mouser Electronics | Enclosures, Boxes, & Cases SHIELDED BOX RoHS: Compliant | 4 |
|
$77.9900 / $81.5900 | Buy Now |
DISTI #
70197946
|
RS | Enclosure, Connectorized, Aluminum, Blue, 2.25x1.13x0.88In,2 Female BNC,1 Male BNC | Pomona Electronics 2401 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9900 | RFQ |
|
Onlinecomponents.com | BNC Box F/F/M 1/1/1 POS RoHS: Compliant |
14 In Stock |
|
$86.3900 / $95.9900 | Buy Now |
DISTI #
56492368
|
Verical | Size A Aluminum Box With Cover BNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 13 |
|
$113.6868 / $120.4391 | Buy Now |
|
Master Electronics | BNC Box F/F/M 1/1/1 POS RoHS: Compliant |
14 In Stock |
|
$86.3900 / $95.9900 | Buy Now |
DISTI #
26307.1
|
TestEquity LLC | SHIELDED BOX, BNC (F-F-M) | 0 |
|
$95.9900 | Buy Now |
Part Details for 2401
2401 CAD Models
2401 Part Data Attributes
|
2401
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2401
Pomona Electronics
RF Connector, Female-Female-Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | SHIELDED | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE-MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |