Part Details for 24003-03S by Grayhill Inc
Overview of 24003-03S by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N524-003NLGI8 | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Dual 4-Output Fractional Clock Generator | |
8T49N524-003NLGI | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL/LVDS Dual 4-Output Fractional Clock Generator |
Price & Stock for 24003-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4039
|
Newark | 03-1-03S |Grayhill 24003-03S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.6200 / $485.5900 | Buy Now |
DISTI #
24003-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.3430 | Buy Now |
DISTI #
24003-03S
|
Avnet Americas | 03-1-03S EL SHAFT, 10 POSITIONS, SHORTI - Bulk (Alt: 24003-03S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$195.7490 / $307.3819 | Buy Now |
DISTI #
706-24003-03S
|
Mouser Electronics | Rotary Switches 03-1-03S RoHS: Compliant | 0 |
|
$297.3000 / $318.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$381.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$250.0400 / $465.5300 | Buy Now |
DISTI #
000000000000376868
|
Sager | Rotary Switches 03-1-03S | 0 |
|
Buy Now |