Part Details for 2400196 (ALTERNATE: NLC-OP2-RJ11-CBL) by Phoenix Contact
Overview of 2400196 (ALTERNATE: NLC-OP2-RJ11-CBL) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ11PPXS-014 | Amphenol Cables on Demand | Amphenol MP-5XRJ11PPXS-014 Flat Silver Satin Modular Crossed wiring Cable, RJ11 / RJ11 14ft | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
MP-5TRJ11EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ11EXTE-007 Modular Extension Cable, Straight-Thru, RJ11 7ft |
Price & Stock for 2400196 (ALTERNATE: NLC-OP2-RJ11-CBL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71066071
|
RS | NLC-OP2-RJ11-CBL | Phoenix Contact 2400196 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$59.0700 / $61.8500 | Buy Now |