There are no models available for this part yet.
Overview of 2400021 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2400021 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2400021-ND
|
DigiKey | HDD KIT 320GB 2.5" SATA III Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.1900 | Buy Now | |
DISTI #
651-2400021
|
Mouser Electronics | Hard Disk Drives - HDD BL 3000/7000 320 GB HDD KIT RoHS: Compliant | 0 |
|
$194.1900 | Order Now | |
DISTI #
71911532
|
RS | 320 GB 2.5 in SATA HDD kit with tray for Basicline 3000 and 7000 industrial PC | Phoenix Contact 2400021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$207.3900 / $233.0300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$204.0800 / $225.2600 | Buy Now | ||
DISTI #
000000000005577586
|
Sager | Hard Disk Drives - HDD BL 3000/7000 320 GB HDD KIT Min Qty: 1 | 0 |
|
$248.5600 / $267.6900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$204.0800 / $225.2600 | Buy Now |