-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
R1EX24004ASAS0G#U0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F3502
|
Newark | Box, Shielded, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:28.7Mm, External Width - Metric:57Mm, External Depth - Metric:22Mm, Ip Rating:-, Body Color:Unfinished, Nema Rating:- Rohs Compliant: Yes |Pomona 2400 (Alternate Part Number: 5017399225636 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$14.9900 | Buy Now |
DISTI #
501-1630-ND
|
DigiKey | BOX ALUM 2.25"L X 1.13"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
180 In Stock |
|
$12.1752 / $12.1900 | Buy Now |
DISTI #
565-2400
|
Mouser Electronics | Enclosures, Boxes, & Cases 2.25X1.13X.88" BOX RoHS: Compliant | 26 |
|
$12.1800 / $12.7400 | Buy Now |
DISTI #
70197945
|
RS | Enclosure, Die Cast, Desktop, Aluminum, Natural, 2.25x1.13x0.88 In | Pomona Electronics 2400 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9900 | RFQ |
|
Bisco Industries | 9 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories Aluminum Box With Cover RoHS: Compliant |
2 In Stock |
|
$11.4600 / $13.5400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | Connector Accessories Aluminum Box With Cover RoHS: Compliant |
2 In Stock |
|
$11.4600 / $13.5400 | Buy Now |
DISTI #
35211.1
|
TestEquity LLC | Pomona 2400 Shielded Box, Size A (2.25" X 1.13" X .88"), Unfinished, With Cover | 0 |
|
$14.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy