There are no models available for this part yet.
Overview of 2400.02.225.0 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2400.02.225.0 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2400.02.225.0
|
TME | Cable chain, 2400, Bend.rad: 225mm, L: 1012mm, Int.height: 25mm Min Qty: 1 | 0 |
|
$50.4500 / $57.6600 | RFQ |