Part Details for 240-J-P-EP-ST-CMM-2-K by Samtec Inc
Overview of 240-J-P-EP-ST-CMM-2-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-J-P-EP-ST-CMM-2-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-240JPEPSTCMM2K
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm 2.40 mm Jack, Compression Mount | 0 |
|
$28.0400 / $41.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6200 / $41.6300 | Buy Now |
DISTI #
000000000006409665
|
Sager | Samtec 50 Ohm 2.40 mm Jack, Compression Mount Min Qty: 1 | 0 |
|
$28.0400 / $41.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6200 / $41.6300 | Buy Now |