Part Details for 240-J-P-EP-ST-CM-2 by Samtec Inc
Overview of 240-J-P-EP-ST-CM-2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-J-P-EP-ST-CM-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-240-J-P-EP-ST-CM-2-ND
|
DigiKey | CONN 2.40MM JACK COMP MNT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
64 In Stock |
|
$30.9353 / $39.5400 | Buy Now |
DISTI #
240-J-P-EP-ST-CM-2
|
Avnet Americas | Connector 2.4mm Type Receptacle 0Hz to 50GHz 50Ohm Solder Straight Flange Mount - Trays (Alt: 240-J-P-EP-ST-CM-2) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$30.0700 / $35.1800 | Buy Now |
DISTI #
200-240-JPEPSTCM2
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohm 2.40mm Jack Compression Mount RoHS: Compliant | 214 |
|
$31.1700 / $35.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.7300 / $35.1800 | Buy Now | |
DISTI #
240-J-P-EP-ST-CM-2
|
Avnet Americas | Connector 2.4mm Type Receptacle 0Hz to 50GHz 50Ohm Solder Straight Flange Mount - Trays (Alt: 240-J-P-EP-ST-CM-2) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$30.0700 / $35.1800 | Buy Now |
DISTI #
000000000006169852
|
Sager | RF Connectors / Coaxial Connectors 50 Ohm 2.40mm Jack Compression Mount Min Qty: 1 | 0 |
|
$28.9100 / $35.1800 | Buy Now |
DISTI #
240-J-P-EP-ST-CM-2
|
Avnet Abacus | (Alt: 240-J-P-EP-ST-CM-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$26.7300 / $35.1800 | Buy Now |
Part Details for 240-J-P-EP-ST-CM-2
240-J-P-EP-ST-CM-2 CAD Models
240-J-P-EP-ST-CM-2 Part Data Attributes:
|
240-J-P-EP-ST-CM-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
240-J-P-EP-ST-CM-2
Samtec Inc
RF 2.4MM Connector, 1 Contact(s), Female, Panel Mount, Stripline Mount, Surface Mount Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.19 inch | |
Body Depth | 0.482 inch | |
Body Diameter | 0.23 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 2.4MM CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.212 dB | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | STRAIGHT | |
Mounting Type | STRIPLINE | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |