Part Details for 240-J-P-EP-ST-CM-2-B by Samtec Inc
Overview of 240-J-P-EP-ST-CM-2-B by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-J-P-EP-ST-CM-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-240-J-P-EP-ST-CM-2-B-ND
|
DigiKey | 240-J-P-EP-ST-CM-2-B Min Qty: 100 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$31.9500 | Buy Now |
DISTI #
240-J-P-EP-ST-CM-2
|
Avnet Americas | 50 OHM 2.40 MM JACK - Bulk (Alt: 240-J-P-EP-ST-CM-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-240JPEPSTCM2B
|
Mouser Electronics | RF Connectors / Coaxial Connectors "50 Ohm 2.40 mm Jack | 0 |
|
$31.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3400 / $51.5500 | Buy Now |
DISTI #
000000000007199837
|
Sager | 50 OHM 2.40 MM JACK, VERTICAL COMPRESSION MOUNT Min Qty: 1 | 0 |
|
$28.9100 / $35.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.3400 / $51.5500 | Buy Now |