Part Details for 240-801-07NF9-19PSPAA by Glenair Inc
Overview of 240-801-07NF9-19PSPAA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 240-801-07NF9-19PSPAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8924
|
Newark | 240-801-07Nf9-19Pspaa |Glenair 240-801-07NF9-19PSPAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,487.8400 / $4,798.3000 | Buy Now |
DISTI #
631-87NF919PSPAA
|
Mouser Electronics | Circular MIL Spec Connector FILTERED CONNECTORS - FILTERED CONNECTORS | 0 |
|
$2,816.8600 | Order Now |
DISTI #
GLE240-801-07NF9-19PSPAA
|
Interstate Connecting Components | MM FILTER CONNECTOR HIGH DENSITY QUICK COUPLING | 0 |
|
Buy Now |
Part Details for 240-801-07NF9-19PSPAA
240-801-07NF9-19PSPAA CAD Models
240-801-07NF9-19PSPAA Part Data Attributes
|
240-801-07NF9-19PSPAA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-801-07NF9-19PSPAA
Glenair Inc
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM WITH NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for 240-801-07NF9-19PSPAA
This table gives cross-reference parts and alternative options found for 240-801-07NF9-19PSPAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-801-07NF9-19PSPAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-801-07ZN9-19PSPAA | Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Glenair Inc | 240-801-07NF9-19PSPAA vs 240-801-07ZN9-19PSPAA |