240-790-029SJ-17P4MTNPBSA
Glenair Inc
Description: D Type Connector, 17 Contact(s), Female, Solder Terminal, Plug,

Overview of 240-790-029SJ-17P4MTNPBSA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 240-790-029SJ-17P4MTNPBSA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240-790-029SJ-17P4MTNPBSA by Glenair Inc

240-790-029SJ-17P4MTNPBSA
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-STD-2120
Board Mounting Option
HOLE .094
Body Breadth
0.485 inch
Body Depth
0.872 inch
Body Length
2.261 inch
Body/Shell Style
PLUG
Connector Type
OTHER D TYPE CONNECTOR
Contact Arrangement
S13P4
Contact Gender
FEMALE
Contact Pattern
MIXED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VDC V
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
MIL Conformance
YES
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.065 inch
Mixed Contacts
YES
Mounting Option 1
GUIDE SOCKET
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
MIXED
PCB Contact Row Spacing
1.65 mm
Plating Thickness
50u inch
Rated Current (Power)
7.5 A
Rated Current (Signal)
7.5 A
Reference Standard
MIL
Shell Finish
NICKEL-PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
J
Terminal Length
0.125 inch
Terminal Pitch
1.91 mm
Termination Type
SOLDER
Total Number of Contacts
17
Want to compare parts?
  1. 240-790-029SJ-17P4MTNPBSA
    Glenair Inc
    D Type Connector, 17 Contact(s), Female, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-790-029SJ-17P4MTNPBSA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-790-029SJ-17P4MTNPBSA by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-790-029SJ-17P4MTNPBSA would you like to use for your alert(s)?
  • Please alert me when 240-790-029SJ-17P4MTNPBSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-790-029SJ-17P4MTNPBSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-790-029SJ-17P4MTNPBSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-790-029SJ-17P4MTNPBSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-790-029SJ-17P4MTNPBSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-790-029SJ-17P4MTNPBSA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: