240-383JNF9-98SPCENN
Glenair Inc
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of 240-383JNF9-98SPCENN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for 240-383JNF9-98SPCENN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 240-383JNF9-98SPCENN by Glenair Inc

240-383JNF9-98SPCENN
Glenair Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature
YES
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
WATERPROOF
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. 240-383JNF9-98SPCENN
    Glenair Inc
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for 240-383JNF9-98SPCENN

This table gives cross-reference parts and alternative options found for 240-383JNF9-98SPCENN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-383JNF9-98SPCENN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
240-383JXMT9-98SPCENN MIL Series Connector, 3 Contact(s), Composite, Female, Solder Terminal, Receptacle, ROHS COMPLIANT Glenair Inc 240-383JNF9-98SPCENN vs 240-383JXMT9-98SPCENN
240-383JXM9-98SPCENN MIL Series Connector, 3 Contact(s), Composite, Female, Solder Terminal, Receptacle Glenair Inc 240-383JNF9-98SPCENN vs 240-383JXM9-98SPCENN
240-383JH29-98SPCENN MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc 240-383JNF9-98SPCENN vs 240-383JH29-98SPCENN
240-383JP9-98SPCENN MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc 240-383JNF9-98SPCENN vs 240-383JP9-98SPCENN
240-383JXW9-98SPCENN MIL Series Connector, 3 Contact(s), Composite, Female, Solder Terminal, Receptacle, Glenair Inc 240-383JNF9-98SPCENN vs 240-383JXW9-98SPCENN
240-383JM9-98SPCENN MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle Glenair Inc 240-383JNF9-98SPCENN vs 240-383JM9-98SPCENN
Part Number Description Manufacturer Compare
240-383JH29-98SPCENN MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc 240-383JNF9-98SPCENN vs 240-383JH29-98SPCENN
240-383JMT9-98SPCENN MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT Glenair Inc 240-383JNF9-98SPCENN vs 240-383JMT9-98SPCENN
240-383JXMT9-98SPCENN MIL Series Connector, 3 Contact(s), Composite, Female, Solder Terminal, Receptacle, ROHS COMPLIANT Glenair Inc 240-383JNF9-98SPCENN vs 240-383JXMT9-98SPCENN
240-383JXW9-98SPCENN MIL Series Connector, 3 Contact(s), Composite, Female, Solder Terminal, Receptacle, Glenair Inc 240-383JNF9-98SPCENN vs 240-383JXW9-98SPCENN
240-383JXM9-98SPCENN MIL Series Connector, 3 Contact(s), Composite, Female, Solder Terminal, Receptacle Glenair Inc 240-383JNF9-98SPCENN vs 240-383JXM9-98SPCENN
240-383JP9-98SPCENN MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc 240-383JNF9-98SPCENN vs 240-383JP9-98SPCENN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-383JNF9-98SPCENN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-383JNF9-98SPCENN by Glenair Inc

  • Please alert me when 240-383JNF9-98SPCENN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-383JNF9-98SPCENN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-383JNF9-98SPCENN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-383JNF9-98SPCENN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-383JNF9-98SPCENN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-383JNF9-98SPCENN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: