Part Details for 240-383JM15-35PSPFNN by Glenair Inc
Overview of 240-383JM15-35PSPFNN by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 240-383JM15-35PSPFNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8755
|
Newark | 240-383Jm15-35Pspfnn |Glenair 240-383JM15-35PSPFNN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,560.1900 / $5,031.5800 | Buy Now |
DISTI #
240-383JM15-35PSPF
|
Avnet Americas | - Bulk (Alt: 240-383JM15-35PSPF) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-JM1535PSPFNN
|
Mouser Electronics | Circular MIL Spec Connector FILTERED CONNECTORS - FILTERED CONNECTORS | 0 |
|
$3,282.0100 | Order Now |
Part Details for 240-383JM15-35PSPFNN
240-383JM15-35PSPFNN CAD Models
240-383JM15-35PSPFNN Part Data Attributes
|
240-383JM15-35PSPFNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-383JM15-35PSPFNN
Glenair Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |