Datasheets
240-383DZN21-41PPPDNN by: Glenair Inc

MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Part Details for 240-383DZN21-41PPPDNN by Glenair Inc

Overview of 240-383DZN21-41PPPDNN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 240-383DZN21-41PPPDNN

240-383DZN21-41PPPDNN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

240-383DZN21-41PPPDNN Part Data Attributes

240-383DZN21-41PPPDNN Glenair Inc
Buy Now Datasheet
Compare Parts:
240-383DZN21-41PPPDNN Glenair Inc MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999; POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature YES
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Option WATERPROOF
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 21
Termination Type SOLDER
Total Number of Contacts 41

Alternate Parts for 240-383DZN21-41PPPDNN

This table gives cross-reference parts and alternative options found for 240-383DZN21-41PPPDNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-383DZN21-41PPPDNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
240-383DXM21-41PPPDNN MIL Series Connector, 41 Contact(s), Composite, Male, Solder Terminal, Receptacle Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DXM21-41PPPDNN
240-383DM21-41PPPDNN MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DM21-41PPPDNN
240-383DMT21-41PPPDNN MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DMT21-41PPPDNN
240-383DNF21-41PPPDNN MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DNF21-41PPPDNN
240-383DP21-41PPPDNN MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DP21-41PPPDNN
240-383DXW21-41PPPDNN MIL Series Connector, 41 Contact(s), Composite, Male, Solder Terminal, Receptacle, Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DXW21-41PPPDNN
240-383DXMT21-41PPPDNN MIL Series Connector, 41 Contact(s), Composite, Male, Solder Terminal, Receptacle Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DXMT21-41PPPDNN
Part Number Description Manufacturer Compare
240-383DMT21-41PPPDNN MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DMT21-41PPPDNN
240-383DP21-41PPPDNN MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DP21-41PPPDNN
240-383DXM21-41PPPDNN MIL Series Connector, 41 Contact(s), Composite, Male, Solder Terminal, Receptacle Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DXM21-41PPPDNN
240-383DM21-41PPPDNN MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DM21-41PPPDNN
240-383DXW21-41PPPDNN MIL Series Connector, 41 Contact(s), Composite, Male, Solder Terminal, Receptacle, Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DXW21-41PPPDNN
240-383DNF21-41PPPDNN MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Glenair Inc 240-383DZN21-41PPPDNN vs 240-383DNF21-41PPPDNN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-383DZN21-41PPPDNN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-383DZN21-41PPPDNN by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-383DZN21-41PPPDNN would you like to use for your alert(s)?
  • Please alert me when 240-383DZN21-41PPPDNN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-383DZN21-41PPPDNN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-383DZN21-41PPPDNN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-383DZN21-41PPPDNN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-383DZN21-41PPPDNN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-383DZN21-41PPPDNN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: