Part Details for 240-383DH223-55PPCFNN by Glenair Inc
Overview of 240-383DH223-55PPCFNN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 240-383DH223-55PPCFNN
240-383DH223-55PPCFNN CAD Models
240-383DH223-55PPCFNN Part Data Attributes
|
240-383DH223-55PPCFNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
240-383DH223-55PPCFNN
Glenair Inc
MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |
Alternate Parts for 240-383DH223-55PPCFNN
This table gives cross-reference parts and alternative options found for 240-383DH223-55PPCFNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-383DH223-55PPCFNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240-383DP23-55PPCFNN | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | 240-383DH223-55PPCFNN vs 240-383DP23-55PPCFNN |
240-383DMT23-55PPCFNN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Glenair Inc | 240-383DH223-55PPCFNN vs 240-383DMT23-55PPCFNN |
240-383DXM23-55PPCFNN | MIL Series Connector, 55 Contact(s), Composite, Male, Solder Terminal, Receptacle | Glenair Inc | 240-383DH223-55PPCFNN vs 240-383DXM23-55PPCFNN |
240-383DM23-55PPCFNN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Glenair Inc | 240-383DH223-55PPCFNN vs 240-383DM23-55PPCFNN |
240-383DZN23-55PPCFNN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Glenair Inc | 240-383DH223-55PPCFNN vs 240-383DZN23-55PPCFNN |