Datasheets
240-381RMT25-29SCPFMN by: Glenair Inc

MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT

Part Details for 240-381RMT25-29SCPFMN by Glenair Inc

Overview of 240-381RMT25-29SCPFMN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for 240-381RMT25-29SCPFMN

240-381RMT25-29SCPFMN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

240-381RMT25-29SCPFMN Part Data Attributes

240-381RMT25-29SCPFMN Glenair Inc
Buy Now Datasheet
Compare Parts:
240-381RMT25-29SCPFMN Glenair Inc MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET
DIN Conformance NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature YES
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option WATERPROOF
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 29

Alternate Parts for 240-381RMT25-29SCPFMN

This table gives cross-reference parts and alternative options found for 240-381RMT25-29SCPFMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 240-381RMT25-29SCPFMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
240-381RNF25-29SCPFMN MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT Glenair Inc 240-381RMT25-29SCPFMN vs 240-381RNF25-29SCPFMN
Part Number Description Manufacturer Compare
240-381RNF25-29SCPFMN MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT Glenair Inc 240-381RMT25-29SCPFMN vs 240-381RNF25-29SCPFMN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 240-381RMT25-29SCPFMN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 240-381RMT25-29SCPFMN by Glenair Inc

Select Manufacturer
Which Manufacturer of 240-381RMT25-29SCPFMN would you like to use for your alert(s)?
  • Please alert me when 240-381RMT25-29SCPFMN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 240-381RMT25-29SCPFMN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 240-381RMT25-29SCPFMN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 240-381RMT25-29SCPFMN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 240-381RMT25-29SCPFMN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 240-381RMT25-29SCPFMN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: